| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90152-2308 |
| Color: | Black |
| Series: | 90152 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Maximum Voltage: | 350 V AC/DC |
| Compatible Mounting Surface: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 500 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Mating Alignment: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Part Aliases: | 0901522308 |
| SKU: | MOL90152-2308 |
90152-2308
| Heilind Number: | MOL90152-2308 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90152-2308 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III PC Board Connector, Dual Row, Right-Angle, Straight PCB Pins 0.76µm Gold (Au) Selective, 8 Circuits
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our C-Grid III 90152 series Right Angle PCB Pin Header. Featuring a durable black polyester construction, this connector boasts 8 gold-plated contacts with a pitch of 2.54mm, perfect for signal transmission. With a maximum voltage rating of 350V AC/DC and a contact termination plating of tin, it ensures reliable performance in various applications. Its through-hole termination method and 2.9mm tail length offer easy installation on PCBs up to 1.6mm thick. RoHS compliant and capable of 500 mating cycles, this component guarantees long-lasting quality and compliance with environmental standards. Ideal for board-to-board connections, it's a valuable addition to your electronic projects.

