| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90152-2316 |
| Color: | Black |
| Series: | 90152 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Maximum Voltage: | 350 V |
| Tail Length: | 2.9 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 16 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Mating Alignment: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Part Aliases: | 0901522316 |
| SKU: | MOL90152-2316 |
90152-2316
| Heilind Number: | MOL90152-2316 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90152-2316 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III PC Board Connector, Dual Row, Right-Angle, Straight PCB Pins 0.76µm Gold (Au) Selective, 16 Circuits
More >>Specifications
Detailed Description
Enhance your circuit connections with our C-Grid III 16-pin Right Angle Through Hole Connector. Designed for high-performance signal transmission, this black polyester connector features gold-plated phosphor bronze contacts, ensuring reliable conductivity. With a pitch of 2.54mm and a maximum voltage of 350V, it meets industry standards for power and signal integrity. The tin-plated termination method is lead-free process capable, promoting environmental sustainability. Ideal for PCB applications, this connector offers secure mounting on 1.6mm boards. Whether for industrial or commercial use, it guarantees seamless connectivity and durability. Elevate your electronic projects with this essential component.

