90152-2534

Heilind Number:MOL90152-2534
Manufacturer:Molex
Manufacturer Number:90152-2534
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III PC Board Connector, Dual Row, Right-Angle, Straight PCB Pins 0.125µm Gold (Au) Selective, 34 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90152-2534
Color:Black
Series:90152 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:34
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:Polyester
Orientation:Right Angle
Keying:No
Maximum Voltage:350 V AC/DC
Compatible Mounting Surface:No
Tail Length:2.9 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.127 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:34
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:4.064 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
CSA Agency Certification:LR19980
Contact Termination Plating:Tin
Maximum Solder Process Temperature:210 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):002
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Stackable:No
Part Aliases:0901522534
SKU:MOL90152-2534

Detailed Description

Introducing our 90152 - C-Grid III Black Right Angle PCB Pin Header, a versatile and reliable connector for your signal transmission needs. With 34 gold-plated contacts in a 2-row configuration, this header ensures secure and efficient connections. Designed for through-hole termination on a 1.6mm thick PCB, it offers a maximum voltage of 350V AC/DC and a current rating of 3A. The polyester housing, along with phosphor bronze contacts, guarantees durability and performance. With a mating cycle of 500, this connector is built to last, meeting LR19980 certification standards. RoHS compliant and lead-free process capable, it also features a tin contact termination plating, suitable for wave soldering at a maximum temperature of 210°C. Whether you're assembling PCBs or designing electronic systems, this C-Grid III header is the perfect choice for your applications.