| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90156-0148 |
| Color: | Black |
| Series: | 90156 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Part Aliases: | 0901560148 |
| SKU: | MOL90156-0148 |
90156-0148
Specifications
Detailed Description
Enhance your electronic connections with the C-Grid III Receptacle in sleek black. Featuring 8 gold-plated contacts in a single row, this connector offers reliable signal transmission for your wire-to-board applications. Constructed from durable PPO material, it is designed to withstand extreme operating temperatures ranging from -55 to 105°C. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. The C-Grid III Receptacle is a vital component for ensuring secure and efficient circuit connections in various electronic devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0105 | KK 396 Crimp Terminal 2478, 24-18 AWG, Reel, Brass Tin (Sn) | ![]() |
| Molex 09-50-8020 | KK 3.96mm Crimp Terminal Housing, 2 Circuits, Natural | ![]() |
| Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


