90156-0150

Heilind Number:MOL90156-0150
Manufacturer:Molex
Manufacturer Number:90156-0150
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Crimp Housing Single Row, 10 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90156-0150
Color:Black
Series:90156 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:10
Number of Rows:1
Pitch:2.54 mm
Material:PPO
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Breakaway:No
Part Aliases:0901560150
SKU:MOL90156-0150

Detailed Description

Elevate your connectivity with the sleek and versatile C-Grid III Receptacle in classic black. Featuring ten contacts in a single row with a 2.54mm pitch, this essential component is perfect for wire-to-board applications. Crafted from durable PPO material, it ensures reliable performance even in harsh environments, with an operating temperature range of -55 to 105°C. Certified for UL standards and RoHS compliant, it's a sustainable choice for your projects. The lock-to-mating part feature provides added security, while its compact design makes it easy to integrate. Whether you're working on signal transmission or power delivery, this connector is a must-have for your toolkit. Packaged in a convenient bag, it's ready to use whenever you need it. Elevate your connectivity with the sleek and versatile C-Grid III Receptacle in classic black. Featuring ten contacts in a single row with a 2.54mm pitch, this essential component is perfect for wire-to-board applications. Crafted from durable PPO material, it ensures reliable performance even in harsh environments, with an operating temperature range of -55 to 105°C. Certified for UL standards and RoHS compliant, it's a sustainable choice for your projects. The lock-to-mating part feature provides added security, while its compact design makes it easy to integrate. Whether you're working on signal transmission or power delivery, this connector is a must-have for your toolkit. Packaged in a convenient bag, it's ready to use whenever you need it.