| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90156-0152 |
| Color: | Black |
| Series: | 90156 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Part Aliases: | 0901560152 |
| SKU: | MOL90156-0152 |
90156-0152
Specifications
Detailed Description
Enhance your signal connectivity with our C-Grid III receptacle in sleek black. Featuring 12 contacts in a single row, this connector ensures seamless wire-to-board integration with a 2.54mm pitch. Crafted from durable PPO material, it guarantees reliability in operating temperatures ranging from -55 to 105°C. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. The lock-to-mating part feature adds security, while its compact design fits snugly into any circuit application. Ideal for various industries, it comes packaged in a convenient bag for easy storage and access. Elevate your connectivity game with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39500-0003 | 3.50mm Pitch Eurostyle Horizontal Plug, 3 Circuits | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43020-0600 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43645-0800 | Micro-Fit 3.0 Receptacle Housing, Single Row, 8 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-84-1030 | 2.13mm Diameter MLX Power Crimp Housing Plug, 3 Circuits, Natural | ![]() |


