| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90156-0153 |
| Color: | Black |
| Series: | 90156 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Part Aliases: | 0901560153 |
| SKU: | MOL90156-0153 |
90156-0153
| Heilind Number: | MOL90156-0153 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90156-0153 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Crimp Housing Single Row, 13 Circuits, Black

