90160-0108

Heilind Number:MOL90160-0108
Manufacturer:Molex
Manufacturer Number:90160-0108
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Crimp Housing Dual Row, 8 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90160-0108
Color:Black
Series:90160 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:8
Number of Rows:2
Pitch:2.54 mm
Material:PPO
Circuit Application:Signal
Connector System:Wire to Board
Mates With:Link:90635
Glow Wire Capable:No
Breakaway:No
Part Aliases:0901600108
SKU:MOL90160-0108

Detailed Description

Enhance your connectivity with our C-Grid III Receptacle, featuring a sleek black design. Perfect for signal applications, this connector boasts 8 contacts in a 2-row configuration, with a 2.54mm pitch for optimal performance. Crafted from durable PPO material, it ensures reliability in various operating temperatures. Packaged in a convenient bag, it's easy to store and access when needed. RoHS compliant and designed for wire-to-board connections, this essential component is a must-have for your electronic projects.