| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90160-0110 |
| Color: | Black |
| Series: | 90160 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Breakaway: | No |
| Part Aliases: | 0901600110 |
| SKU: | MOL90160-0110 |
90160-0110
| Heilind Number: | MOL90160-0110 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90160-0110 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our C-Grid III Receptacle, featuring a sleek black design and durable PPO construction. With 10 contacts spread across 2 rows, this connector ensures seamless signal transmission in wire-to-board applications. Operating smoothly in temperatures ranging from -55 to 105°C, it guarantees reliable performance in diverse environments. Designed for ease of use, it's perfect for various circuit applications. RoHS compliant and conveniently packaged, it's a must-have for any electronic setup. Upgrade your connectivity with this high-quality connector system.

