| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90160-0114 |
| Color: | Black |
| Series: | 90160 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Breakaway: | No |
| Part Aliases: | 0901600114 |
| SKU: | MOL90160-0114 |
90160-0114
| Heilind Number: | MOL90160-0114 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90160-0114 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your wires with this C-Grid III receptacle housing in sleek black. Featuring 14 contacts arranged in two rows with a 2.54mm pitch, it ensures reliable signal transmission. Crafted from durable PPO material and compliant with RoHS standards, it guarantees quality and environmental responsibility. With an operating temperature range of -55 to 105°C, this connector is suitable for a variety of applications. Perfect for wire to board setups, it offers a secure and efficient solution for your connectivity needs. The packaging in a convenient bag makes it easy to store and access. Upgrade your setup with this essential connector system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172952-1201 | Micro-Fit TPA Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 44441-2006 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 6 Circuits, Black | ![]() |


