90160-0116

Heilind Number:MOL90160-0116
Manufacturer:Molex
Manufacturer Number:90160-0116
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Crimp Housing Dual Row, 16 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90160-0116
Color:Black
Series:90160 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:16
Number of Rows:2
Pitch:2.54 mm
Material:PPO
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Breakaway:No
Part Aliases:0901600116
SKU:MOL90160-0116

Detailed Description

Easily connect and secure your electronic components with this black C-Grid III receptacle. With 16 contacts arranged in two rows, it offers a reliable interface for signal transmission. The 2.54mm pitch and PPO material ensure durability and efficient performance, even in harsh environments with temperatures ranging from -55 to 105°C. Designed for wire-to-board connections, this connector system guarantees a secure fit. Its compact yet robust construction, along with RoHS compliance, makes it a trusted choice for various applications in the electronics industry. Packaged in a convenient bag, it's ready for use in your assembly process.