90160-0120

Heilind Number:MOL90160-0120
Manufacturer:Molex
Manufacturer Number:90160-0120
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Crimp Housing Dual Row, 20 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90160-0120
Color:Black
Series:90160 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:20
Number of Rows:2
Pitch:2.54 mm
Material:PPO
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Breakaway:No
Part Aliases:0901600120
SKU:MOL90160-0120

Detailed Description

Enhance your wire-to-board connections with the C-Grid III 90160 series receptacle, designed for optimal signal transmission. Featuring 20 gold-plated contacts arranged in two rows with a pitch of 2.54mm, this connector ensures reliable performance in a variety of applications. Crafted from durable PPO material and compliant with RoHS standards, it guarantees both longevity and environmental responsibility. With an operating temperature range of -55 to 105°C, it's suitable for use in diverse environments. Each connector is individually bagged for easy storage and handling. Upgrade your connectivity solutions with this high-quality component.