90160-0134

Heilind Number:MOL90160-0134
Manufacturer:Molex
Manufacturer Number:90160-0134
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Crimp Housing Dual Row, 34 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90160-0134
Color:Black
Series:90160 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:34
Number of Rows:2
Pitch:2.54 mm
Material:PPO
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Breakaway:No
Part Aliases:0901600134
SKU:MOL90160-0134

Detailed Description

Enhance your connectivity with our C-Grid III receptacle, featuring 34 contacts arranged in two rows for efficient signal transmission. Crafted from durable PPO material in sleek black, this connector ensures reliable performance in a wide temperature range from -55 to 105 °C. With a standard pitch of 2.54 mm, it's perfect for wire-to-board applications. RoHS compliant, it meets international standards for environmental responsibility. Elevate your electronic projects with this essential component, ideal for a variety of circuit applications.