| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90160-0150 |
| Color: | Black |
| Series: | 90160 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Breakaway: | No |
| Part Aliases: | 0901600150 |
| SKU: | MOL90160-0150 |
90160-0150
| Heilind Number: | MOL90160-0150 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90160-0150 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your wires with this C-Grid III receptacle in classic black. Designed for optimal signal transmission, it features 50 contacts spread across 2 rows with a 2.54mm pitch. Crafted from durable PPO material, it ensures reliable performance in a wide temperature range from -55 to 105°C. Perfect for wire-to-board applications, this connector system is RoHS compliant, meeting the highest standards for environmental responsibility. Securely packaged for convenience, it's an essential component for your electronic projects.

