| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90170-0010 |
| Color: | Black |
| Series: | 90170 - QF-50 |
| Amperage: | 1 A |
| Connector Type: | QF-50 |
| Housing Material: | Polyester |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Pitch: | 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyester |
| Component Type: | Strain Relief |
| Wire Type: | Ribbon Cable |
| Packaging: | Bag |
| Operating Temperature Range: | -25 - 85 °C |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0901700010 |
| SKU: | MOL90170-0010 |
90170-0010
| Heilind Number: | MOL90170-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90170-0010 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your ribbon cables with this black QF-50 series IDC connector. Featuring a durable polyester housing, it ensures reliable performance in temperatures ranging from -25°C to 85°C. With 10 contacts spread across 2 rows, it offers ample connectivity for your applications. The 1.27mm pitch and 250V AC/DC voltage rating make it suitable for various electronic setups. This strain relief component, designed for ribbon cables, is a must-have for efficient cable management. Packaged in a convenient bag, it's RoHS compliant, meeting environmental standards. Its lock-to-mating part feature adds extra security, while its non-stackable design simplifies installation. Upgrade your connectivity solutions with this high-quality IDC connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 508190 - Discontinuance. | Download | |||

