| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90198-0002 |
| Series: | 90198 - Vertical Solder Relief (VSR) |
| Connector Type: | Vertical Solder Relief (VSR) |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Contact Termination Plating Thickness: | 1.016 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.52 mm |
| Lead Free Process Capability: | WAVE |
| SKU: | MOL90198-0002 |
90198-0002
Specifications
Detailed Description
Enhance your electrical connections with our Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal from the 90198 Series. Designed for optimal performance, this male terminal accommodates 22-26 AWG wires with ease. Crafted from durable phosphor bronze and plated with tin, it ensures reliable conductivity and corrosion resistance. Suitable for signal applications, it offers a secure crimp or compression termination method. With a lead-free process and RoHS compliance, it aligns with environmental standards. Elevate your wire-to-board connections with this high-quality component, perfect for various electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/12/2023 | 513630 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 08/30/2020 | 508474 - Production Location Change. Production location tooling/ machine will be moved to Bangalore India & products would be stocked during this move at molex Shannon. | Download | |||

