90325-0014

Heilind Number:MOL90325-0014
Manufacturer:Molex
Manufacturer Number:90325-0014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90325-0014
Color:Black
Series:90325 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Number of Contacts:14
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Orientation:Vertical
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:14
Mating Cycles:30
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Product Name:Picoflex
Material Flammability Standard:94V-0
Part Aliases:0903250014
SKU:MOL90325-0014

Detailed Description

Easily connect PCBs with our Picoflex PF-50 Header, featuring a low-profile design and vertical orientation for space-saving installations. With 14 circuits and through-hole termination, it ensures secure and reliable connections. Crafted with high-quality materials, including brass contacts and a polyester body, this header offers durability and efficient performance. UL and CSA certified, it meets stringent safety standards, while RoHS compliance underscores our commitment to environmental responsibility. Suitable for wire-to-board applications, it's ideal for a wide range of electronic projects. Upgrade your connectivity solutions with the Picoflex PF-50 Header.