| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90325-0026 |
| Color: | Black |
| Series: | 90325 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 26 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 30 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 230 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | Picoflex |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0903250026 |
| SKU: | MOL90325-0026 |
90325-0026
Specifications
Detailed Description
Easily connect wires to your circuit board with the Picoflex PF-50 Header. This vertical, low-profile component features 26 circuits for efficient connectivity. With PCB pegs for secure mounting, it ensures reliable performance. The straight orientation and through-hole termination method simplify installation. Made of durable polyester with brass contacts plated in tin, it can handle up to 1.2A and 250V. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Designed for wire-to-board connections, it meets RoHS compliance and UL agency certification standards, guaranteeing quality and safety. Perfect for PCB pin header applications, it's an essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/05/2019 | 506332 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

