| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90325-3018 |
| Color: | Black |
| Series: | 90325 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 100 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0903253018 |
| SKU: | MOL90325-3018 |
90325-3018
Specifications
Detailed Description
Introducing the Picoflex PF-50 Header, a versatile and reliable connector for your PCB applications. Featuring a low-profile design with vertical orientation, this header is equipped with 18 gold-plated contacts for optimal signal transmission. With a pitch of 1.27mm and through-hole termination, it ensures secure and durable connections on your board. The connector is UL and CSA certified, guaranteeing safety and quality standards compliance. Its polyester housing and brass contacts offer durability and reliability in various operating environments, with an operating temperature range from -40 to 105°C. Perfect for wire-to-board connections, the Picoflex PF-50 Header is a must-have component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-04-1021 | Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-60-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2020 | 508152 - Production Transfer. Production of the part(s) identified in this notice is being moved to a different production location. | Download | |||
| 07/05/2019 | 506332 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


