| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90325-3026 |
| Color: | Black |
| Series: | 90325 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 26 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 100 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0903253026 |
| SKU: | MOL90325-3026 |
90325-3026
Specifications
Detailed Description
Introducing the Picoflex PF-50 Header, a versatile connector designed for wire-to-board applications. Featuring a low-profile vertical orientation and PCB pegs for secure mounting, this header is perfect for compact setups. With 26 gold-plated brass contacts, it ensures reliable signal transmission in high-speed data applications. The connector is UL and CSA certified, meeting rigorous safety standards for peace of mind. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. RoHS compliant and lead-free process capable, the PF-50 Header is environmentally friendly. Whether you're assembling ribbon cables or other electronic components, this connector is a dependable choice.

