| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90325-7016 |
| Color: | Black |
| Series: | 90325 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 100 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0903257016 |
| SKU: | MOL90325-7016 |
90325-7016
| Heilind Number: | MOL90325-7016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90325-7016 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 16 Circuits, Tube Packaging, PdNi with Gold Flash Plating
More >>Specifications
Detailed Description
Introducing the Picoflex PF-50 Header, a versatile connector designed for wire-to-board applications. This vertical header boasts a low profile, making it ideal for space-constrained setups. With 16 circuits loaded, it offers ample connectivity options for your projects. Featuring through-hole termination and PCB pegs for secure mounting, this header ensures reliable performance. The gold over palladium nickel plating on the contact mating area guarantees excellent conductivity and durability. Operating within a wide temperature range from -40 to 105 °C, it is suitable for various environments. RoHS compliant and meticulously engineered, the PF-50 is a top choice for demanding applications in the electronics industry.

