| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90325-9010 |
| Color: | Black |
| Series: | 90325 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Open Ends |
| Product Name: | Picoflex |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0903259010 |
| SKU: | MOL90325-9010 |
90325-9010
| Heilind Number: | MOL90325-9010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90325-9010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Picoflex PF-50 Header, Vertical, Low Profile, 10 Circuits, Tin (Sn) Plating, Tube Packaging
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the Picoflex PF-50 Header. This low-profile, vertical connector features 10 circuits with durable tin (Sn) plating, ensuring reliable performance. Its straight body orientation and through-hole termination method make installation a breeze, while the high-quality brass contact material guarantees efficient power transmission. With a pitch of 1.27mm and voltage rating of 250V, this header is suitable for various electronic applications. Designed for wire-to-board connections, it offers secure mating with PCBs, thanks to features like PCB retention and polarization. RoHS compliant and operating in a wide temperature range from -40 to 105°C, the Picoflex PF-50 is a versatile and dependable choice for your assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/05/2019 | 506332 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

