| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90327-0308 |
| Color: | White |
| Series: | 90327 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Housing Material: | Polyester |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Ribbon Cable |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG, 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1 mm |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0903270308 |
| SKU: | MOL90327-0308 |
90327-0308
Specifications
Detailed Description
Enhance your connectivity with the Picoflex PF-50 Low Profile IDT Receptacle. This versatile connector features 8 circuits, ensuring efficient data transfer in a sleek white housing. Crafted with durable polyester and tin-plated contacts, it guarantees reliable performance in a wide temperature range from -40 to 105 °C. With a pitch of 1.27mm and compatibility with 26-28 AWG wire sizes, it's ideal for various applications. UL and CSA certified, RoHS compliant, and boasting a 30-cycle mating life, this connector prioritizes both quality and longevity. Its polarized design and PCB lock ensure secure and accurate connections, making it a must-have in your electronic projects. Whether for DIY enthusiasts or professionals, the Picoflex PF-50 is the perfect choice for FFC, FPC, Ribbon, and IDC applications. Upgrade your setup today and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 173112-0223 | FCT Machined Contact, Male, Crimp, 0.20µm Gold Plating, 28-22 AWG, 500 Pieces | ![]() |
| Molex 22-01-1042 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 4 Circuits | ![]() |
| Molex 39-00-0078 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Bag | ![]() |
| Molex 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3022 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3028 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3129 | Mini-Fit Jr. Plug Housing, Dual Row, 12 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43020-0200 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43020-0800 | Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Molex 67582-0000 | 1.27mm Pitch Crimp Housing for Serial ATA Power Cable Receptacle, 15 Circuits, Black | ![]() |
| Molex 78172-0002 | 1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Black | ![]() |
| Molex 87439-0800 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 8 Circuits, Off-White Housing | ![]() |
| Molex 90327-0306 | Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Bag | ![]() |
| Molex 90327-0314 | Picoflex PF-50, Low Profile, IDT Receptacle, 14 Circuits, White, Tin (Sn) Plated, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. | Download | |||
| 11/01/2020 | 508152 - Production Transfer. Production of the part(s) identified in this notice is being moved to a different production location. | Download | |||
| 11/18/2016 | 501186 - Change to Product. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download | |||


