| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90327-0310 |
| Color: | White |
| Series: | 90327 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Housing Material: | Polyester |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Ribbon Cable |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG, 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1 mm |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0903270310 |
| SKU: | MOL90327-0310 |
90327-0310
| Heilind Number: | MOL90327-0310 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90327-0310 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Picoflex PF-50, Low Profile, IDT Receptacle, 10 Circuits, White, Tin (Sn) Plated, Bag
More >>Specifications
Detailed Description
Introducing the Picoflex PF-50 Low Profile IDT Receptacle, a versatile connector designed for efficient signal transmission. With 10 circuits and white polyester housing, this connector ensures reliable performance in various applications. The tin-plated contacts, made of phosphor bronze, offer excellent conductivity and durability. Featuring a pitch of 1.27mm and a voltage rating of 250V, it meets high-speed data and power transmission requirements. Operating in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. Its compact design and vertical mount angle make it space-efficient, ideal for compact electronic devices. RoHS compliant and with a locking feature for secure connections, this connector is a dependable solution for your connectivity needs. Perfectly suited for use with ribbon cables, it is a crucial component in IDC ribbon cable connectors, ensuring seamless integration in your system. Whether in industrial machinery, telecommunications, or consumer electronics, the Picoflex PF-50 guarantees optimal performance and longevity. Upgrade your connectivity solutions with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3141 | KK 3.96mm Crimp Housing, Friction Ramp, 14 Circuits, Natural | ![]() |
| Molex 15-04-0219 | 3.96mm Pitch KK Polarizing Key without Boss | ![]() |
| Molex 19073-0076 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm, Blue, Carton | ![]() |
| Molex 19164-0049 | Perma-Seal Male Quick Disconnect Tab for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Mylar Tape Carrier | ![]() |
| Molex 19164-0052 | Perma-Seal Snap Receptacle for 18-22 AWG Wire, Diameter 3.96mm | ![]() |
| Molex 22-01-2061 | KK 254 Crimp Housing, 6 Circuits, Natural | ![]() |
| Molex 39-00-0060 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 44441-2002 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 2 Circuits, Black | ![]() |
| Molex 504051-0401 | 1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 4 Circuits | ![]() |
| Molex 504051-0801 | 1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 8 Circuits | ![]() |
| Molex 90327-0304 | Picoflex PF-50, Low Profile, IDT Receptacle, 4 Circuits, White, Tin (Sn) Plated, Bag | ![]() |
| Molex 90327-0312 | Picoflex PF-50, Low Profile, IDT Receptacle, 12 Circuits, White, Tin (Sn) Plated, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. | Download | |||
| 11/01/2020 | 508152 - Production Transfer. Production of the part(s) identified in this notice is being moved to a different production location. | Download | |||
| 11/18/2016 | 501186 - Change to Product. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download | |||


