| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90327-0320 |
| Color: | White |
| Series: | 90327 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Housing Material: | Polyester |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Ribbon Cable |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG, 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1 mm |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0903270320 |
| SKU: | MOL90327-0320 |
90327-0320
Specifications
Detailed Description
Enhance connectivity with the Picoflex PF-50 Low Profile IDT Receptacle, designed for seamless integration in electronic systems. This 20-circuit connector in a sleek white housing features tin-plated contacts for optimal signal transmission. With a pitch of 1.27mm and a maximum operating temperature of 105°C, it ensures reliable performance in varied environments. Its polyester construction, along with phosphor bronze contact material, guarantees durability and efficient power delivery. Ideal for ribbon cable applications, this connector, with UL and CSA certifications, meets industry standards for safety and quality assurance. Trust in the Picoflex for secure and efficient electronic connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-01-3036 | 5.08mm Pitch SPOX Crimp Terminal Housing, 3 Circuits, Natural | ![]() |
| Molex 172258-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 6.35 x 0.81mm, Salmon, Carton | ![]() |
| Molex 19056-0023 | VersaKrimp Ring Tongue Terminal for 22-18 AWG Wire, Non-Insulated, Stud Size 0.25" | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 501189-2010 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Dual Row, Inner Positive Lock, 20 Circuits, White | ![]() |
| Molex 51021-0200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 51021-0600 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural | ![]() |
| Molex 51110-1060 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Locking Ramp, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. | Download | |||
| 11/18/2016 | 501186 - Change to Product. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download | |||


