90327-0322

Heilind Number:MOL90327-0322
Manufacturer:Molex
Manufacturer Number:90327-0322
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

Picoflex PF-50, Low Profile, IDT Receptacle, 22 Circuits, White, Tin (Sn) Plated, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90327-0322
Color:White
Series:90327 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Housing Material:Polyester
Number of Contacts:22
Number of Rows:2
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Mount Angle:Vertical
Component Type:Housing
Wire Type:Ribbon Cable
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:22
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Wire Size:26 AWG, 28 AWG
CSA Agency Certification:LR19980
Contact Termination Plating:Tin
Wire Insulation Diameter:1 mm
Termination Pitch:1.27 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Shroud Type:Fully
Product Name:Picoflex
Material Flammability Standard:94V-0
Part Aliases:0903270322
SKU:MOL90327-0322

Detailed Description

Enhance your connectivity with the Picoflex PF-50 Low Profile IDT Receptacle. Featuring 22 circuits in a sleek white housing with tin plating, this connector ensures reliable performance. Its polyester construction and phosphor bronze contacts guarantee durability, while a 1.27mm pitch and 1A amperage rating make it suitable for various applications. With a wide operating temperature range of -40 to 105°C, it's ideal for demanding environments. Fully polarized and lockable to the mating part, it offers secure and efficient cable termination. RoHS compliant and designed for easy installation, this Picoflex connector is a must-have for your connectivity needs.