90327-0324

Heilind Number:MOL90327-0324
Manufacturer:Molex
Manufacturer Number:90327-0324
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Picoflex PF-50, Low Profile, IDT Receptacle, 24 Circuits, White, Tin (Sn) Plated, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90327-0324
Color:White
Series:90327 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Housing Material:Polyester
Number of Contacts:24
Number of Rows:2
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Mount Angle:Vertical
Component Type:Housing
Wire Type:Ribbon Cable
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:24
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Wire Size:26 AWG, 28 AWG
CSA Agency Certification:LR19980
Contact Termination Plating:Tin
Wire Insulation Diameter:1 mm
Termination Pitch:1.27 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Shroud Type:Fully
Product Name:Picoflex
Material Flammability Standard:94V-0
Part Aliases:0903270324
SKU:MOL90327-0324

Detailed Description

Enhance your connectivity with the Picoflex PF-50 Low Profile IDT Receptacle. Featuring 24 circuits in a sleek white housing, this connector is designed for efficiency and durability. With a pitch of 1.27mm and a voltage rating of 250V, it ensures reliable performance. The phosphor bronze contacts with tin plating offer excellent conductivity, making it suitable for various applications. Operating between -40°C to 105°C, it is built to withstand harsh environments. Whether for industrial or commercial use, the Picoflex PF-50 is a versatile solution for your connectivity needs. ROHS compliant, it meets international standards for environmental responsibility. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.