| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90327-0357 |
| Color: | White |
| Series: | 90327 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Ribbon Cable |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG, 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1 mm |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Shroud Type: | Fully |
| Product Name: | Picoflex |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0903270357 |
| SKU: | MOL90327-0357 |
90327-0357
| Heilind Number: | MOL90327-0357 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90327-0357 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Reeling Option C
More >>Specifications
Detailed Description
Easily connect ribbon cables with our Picoflex PF-50 Low Profile IDT Receptacle. Featuring 6 circuits in a sleek white design, this connector is perfect for various applications. With Tin (Sn) plating and a reeling option, it ensures reliable performance and easy installation. The polyester housing and phosphor bronze contacts guarantee durability, while the 1.27mm pitch and 1.2A amperage rating make it suitable for diverse electronic setups. Operating efficiently in temperatures ranging from -40°C to 105°C, it meets stringent quality standards, including RoHS compliance. Whether for industrial or DIY projects, this Picoflex connector is a versatile and essential component.

