| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90327-0367 |
| Color: | White |
| Series: | 90327 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Housing Material: | Polyester |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Ribbon Cable |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG, 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1 mm |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Shroud Type: | Fully |
| Product Name: | Picoflex |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0903270367 |
| SKU: | MOL90327-0367 |
90327-0367
| Heilind Number: | MOL90327-0367 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90327-0367 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Picoflex PF-50, Low Profile, IDT Receptacle, 12 Circuits, White, Tin (Sn) Plated, Reeling Option A
More >>Specifications
Detailed Description
Introducing the Picoflex PF-50 Low Profile IDT Receptacle, a versatile connectivity solution for your electronic projects. With 12 circuits, this white receptacle is tin plated for optimal performance. Its polyester housing ensures durability, while the phosphor bronze contacts provide reliable conductivity. Operating temperature ranges from -40 to 105 °C, making it suitable for various environments. This connector, designed for ribbon cables, is UL and CSA certified for quality assurance. The compact vertical mount design with 1.27mm pitch and 1.2A amperage rating offers efficient PCB integration. Whether for industrial or consumer applications, the Picoflex PF-50 is a trusted choice for secure and seamless connections.

