| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90327-0371 |
| Color: | White |
| Series: | 90327 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Housing Material: | Polyester |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Ribbon Cable |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG, 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1 mm |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Shroud Type: | Fully |
| Product Name: | Picoflex |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0903270371 |
| SKU: | MOL90327-0371 |
90327-0371
| Heilind Number: | MOL90327-0371 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90327-0371 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Picoflex PF-50, Low Profile, IDT Receptacle, 14 Circuits, White, Tin (Sn) Plated, Reeling Option A
More >>Specifications
Detailed Description
Enhance your connectivity with the Picoflex PF-50 Low Profile IDT Receptacle. Featuring 14 circuits for seamless data transfer, this white-hued connector is tin-plated for optimal performance. With a housing crafted from durable polyester, it ensures longevity in various operating conditions, ranging from -40 to 105°C. Ideal for ribbon cables, it offers a 1.27mm pitch and supports wire sizes of 26-28 AWG. UL and CSA certified, it guarantees safety and reliability, while its design, including polarization and locking features, simplifies assembly. Explore the possibilities with this versatile connector, a key component in your connectivity solutions.

