| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90327-3318 |
| Color: | White |
| Series: | 90327 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Housing Material: | Polyester |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Ribbon Cable |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Palladium Nickel |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG, 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Gold |
| Wire Insulation Diameter: | 1 mm |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Shroud Type: | Fully |
| Product Name: | Picoflex |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0903273318 |
| SKU: | MOL90327-3318 |
90327-3318
| Heilind Number: | MOL90327-3318 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90327-3318 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Picoflex PF-50, Low Profile, IDT Receptacle, 18 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Bag
More >>Specifications
Detailed Description
Introducing the Picoflex PF-50 Low Profile IDT Receptacle, a versatile connector designed for high-performance applications. With 18 circuits and a sleek white housing, this connector is both functional and visually appealing. Featuring Palladium Nickel with Gold Flash plating, it ensures reliable conductivity and durability. The contact material is made of Phosphor Bronze, suitable for handling a current of up to 1.2 A and a voltage of 250 V. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its vertical mount angle and termination method options of IDT or Pierce offer flexibility in installation. RoHS compliant and UL certified, it meets international quality standards. Perfect for use with ribbon cables, this Picoflex connector guarantees secure and efficient connections in various electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. | Download | |||
| 06/30/2021 | 509428 - Change to product. change plating chcemical from PdNi with gold flash to gold for PicoFlex series terminal because of the Picoflex range transfer to Malaysia due to the Shannon closure and lack of localized plating house that can plate PdNi. | Download | |||
| 11/02/2020 | 509479 - Packaging Method/Quantity Changing. Correct DU size following general packing. no change to form, fit, function or specification. | Download | |||

