90331-1002

Heilind Number:MOL90331-1002
Manufacturer:Molex
Manufacturer Number:90331-1002
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

3.96mm Pitch Industry Standard Power Supply Housing for Crimp Terminals, 6 Circuits, Keying to the Mating Part Required at Circuit 1, Natural Nylon

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90331-1002
Color:Natural (White)
Series:90331
Amperage:4 A
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:6
Number of Rows:1
Pitch:3.96 mm
Material:Nylon
Keying:Yes
Packaging:Bag
Operating Temperature Range:-40 - 85 °C
Circuit Application:Signal
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:3.96 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0903311002
SKU:MOL90331-1002

Detailed Description

Enhance your connectivity with this high-quality signal connector housing in a sleek natural (white) finish. Designed for optimal performance, it features a durable nylon construction, ensuring reliability in diverse operating environments. With six contacts arranged in a single row and a 3.96mm pitch, it offers seamless integration for your wire to board connections. This connector is UL and CSA certified, meeting stringent safety standards. Its keying mechanism and lock to mating part feature provide secure and stable connections. RoHS compliant and capable of operating in temperatures ranging from -40 to 85°C, it guarantees both performance and environmental responsibility. Perfect for various circuit applications, it's a must-have component for your connectivity needs.