90331-1003

Heilind Number:MOL90331-1003
Manufacturer:Molex
Manufacturer Number:90331-1003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.96mm Pitch Industry Standard Power Supply Housing for Crimp Terminals, 6 Circuits, Keying to the Mating Part Required at Circuit 4, Natural Nylon

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90331-1003
Color:Natural (White)
Series:90331
Amperage:4 A
Gender:Receptacle
Number of Contacts:6
Number of Rows:1
Pitch:3.96 mm
Material:Nylon
Keying:Yes
Circuit Application:Signal
Connector System:Wire to Board
Mates With:Link:8619
Termination Pitch:3.96 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0903311003
SKU:MOL90331-1003

Detailed Description

Enhance your connectivity with our 90331 series Natural (White) pin and socket housing. Crafted from durable nylon, this receptacle boasts six contacts in a single row, ideal for signal applications. With a 4A amperage and keying feature, it ensures secure and efficient performance. Certified for UL and CSA standards, rest assured of its quality. The 3.96mm pitch and wire-to-board connector system make installation a breeze. Operating within a wide temperature range, this housing is versatile and reliable. Upgrade your electronic connections with this RoHS-compliant essential.