| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90584-1304 |
| Color: | Natural |
| Series: | 90584 - Board-in - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Board-in, Picoflex |
| Housing Material: | Polyester |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole - Kinked Pin |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Mount Angle: | 90° Angle |
| Component Type: | One Piece |
| Wire Type: | Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.032 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Wire Size: | 26 AWG, 28 AWG |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1 mm |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0905841304 |
| SKU: | MOL90584-1304 |
90584-1304
| Heilind Number: | MOL90584-1304 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90584-1304 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the 90584 series Board-in Picoflex connector, designed for seamless integration in your electronic assemblies. Featuring a 1.2 A amperage rating and durable polyester housing, this connector ensures reliable performance in a variety of environments. With two rows and through-hole mount type, it offers easy installation on PCBs. The phosphor bronze contacts with tin plating guarantee excellent conductivity, while the 1.27 mm pitch and 250 V voltage rating cater to diverse application needs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity requirements. Its rugged construction, with UL agency certification and RoHS compliance, ensures both quality and environmental responsibility. Ideal for use with ribbon cables, it facilitates secure and efficient data transmission in your electronic devices. Elevate your connectivity standards with this high-quality IDC ribbon cable connector.

