| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90584-1306 |
| Color: | Natural |
| Series: | 90584 - Board-in - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Board-in, Picoflex |
| Housing Material: | Polyester |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole - Kinked Pin |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Mount Angle: | 90° Angle |
| Component Type: | One Piece |
| Wire Type: | Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.032 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Wire Size: | 26 AWG, 28 AWG |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1 mm |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0905841306 |
| SKU: | MOL90584-1306 |
90584-1306
Specifications
Detailed Description
Enhance your connectivity with the 90584 Board-in - Picoflex Connector, designed for seamless integration in electronic devices. This high-quality component features a natural housing made of durable polyester, ensuring reliable performance in various environments. With a 1.2 A amperage rating and 250 V voltage capacity, it offers robust power transmission. The two rows of connectors, terminated through hole with kinked pins, guarantee secure and stable connections. Crafted from phosphor bronze with tin plating, it maintains excellent conductivity while withstanding temperatures from -40 to 105 °C. Its 1.27 mm pitch and 90° mount angle make it suitable for compact PCB layouts, accommodating 26-28 AWG ribbon cables. RoHS compliant and UL certified, this connector prioritizes safety and environmental responsibility, making it an ideal choice for your electronic assembly needs. Elevate your design with the reliable performance of the 90584 Board-in - Picoflex Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2024 | 514283 - Packaging Method/Quantity Changing. This notification is to inform that this notice that will undergo changes for revise the DU for series 505433,90584 and 212725 in SAP per shipping carton quantity. No changes will be made to the product as a result of this change. | Download | |||

