90584-1308

Heilind Number:MOL90584-1308
Manufacturer:Molex
Manufacturer Number:90584-1308
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

1.27mm Pitch Picoflex PF-50 IDT Receptacle, Low Profile, Board-In, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90584-1308
Color:Natural
Series:90584 - Board-in - Picoflex
Amperage:1.2 A
Connector Type:Board-in, Picoflex
Housing Material:Polyester
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Mount Angle:90° Angle
Component Type:One Piece
Wire Type:Ribbon Cable
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:8
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.032 µm
PCB Thickness (Recommended):1.6 mm
Wire Size:26 AWG, 28 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1 mm
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0905841308
SKU:MOL90584-1308

Detailed Description

Enhance your connectivity with the natural Board-in Picoflex connector, designed for optimal performance in various applications. Featuring a 1.2 A amperage, this versatile connector offers a reliable link with its Through Hole termination method and kinked pin design. Crafted with durable polyester housing and phosphor bronze contacts plated with tin, it ensures longevity and efficient conductivity. With a pitch of 1.27 mm and a voltage rating of 250 V, it meets high standards of quality and safety. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Its eight loaded contacts, suitable for 26 AWG and 28 AWG wire sizes, guarantee robust connections. RoHS compliant and lead-free process capable, it aligns with modern environmental standards. Perfect for FFC, FPC, Ribbon, and IDT applications, this connector is a valuable asset in your electronic setups. (108 words)