90584-1310

Heilind Number:MOL90584-1310
Manufacturer:Molex
Manufacturer Number:90584-1310
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

1.27mm Pitch Picoflex PF-50 IDT Receptacle, Low Profile, Board-In, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90584-1310
Color:Natural
Series:90584 - Board-in - Picoflex
Amperage:1.2 A
Connector Type:Board-in, Picoflex
Housing Material:Polyester
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Mount Angle:90° Angle
Component Type:One Piece
Wire Type:Ribbon Cable
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:10
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.032 µm
PCB Thickness (Recommended):1.6 mm
Wire Size:26 AWG, 28 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1 mm
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0905841310
SKU:MOL90584-1310

Detailed Description

Enhance your connectivity with the natural-hued Board-in Picoflex Connector, boasting a 1.2 A amperage and a durable polyester housing. Featuring two rows for efficient organization, this connector is designed for secure Through Hole mounting with kinked pins. Its Phosphor Bronze contact material with Tin plating ensures reliable performance in a wide temperature range from -40 to 105 °C, making it suitable for diverse applications. With a pitch of 1.27 mm and a maximum voltage of 250 V, it accommodates various setups with ease. This one-piece connector is ideal for use with ribbon cables, meeting stringent material flammability standards and RoHS compliance. Perfect for IDC ribbon cable setups, it offers 10 contacts with a mating cycle of 30, guaranteeing longevity and stability in your connections. Its versatile design includes features such as PCB retention, polarization, and UL agency certification, making it a dependable choice for your connectivity needs.