| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90584-1312 |
| Color: | Natural |
| Series: | 90584 - Board-in - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Board-in, Picoflex |
| Housing Material: | Polyester |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole - Kinked Pin |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Mount Angle: | 90° Angle |
| Component Type: | One Piece |
| Wire Type: | Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.032 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Wire Size: | 26 AWG, 28 AWG |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1 mm |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0905841312 |
| SKU: | MOL90584-1312 |
90584-1312
| Heilind Number: | MOL90584-1312 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90584-1312 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our natural-hued Board-in Picoflex connector, featuring a sleek design for seamless integration. Crafted with durable polyester housing and phosphor bronze contacts plated with tin, this connector ensures reliable performance in temperatures ranging from -40°C to 105°C. With a 1.2A amperage and 250V voltage rating, it's perfect for a variety of applications. Its through-hole mount with kinked pin termination method offers stability on 1.6mm thick PCBs. This two-row connector, accommodating 12 contacts, is ideal for ribbon cable wire sizes 26 AWG and 28 AWG. RoHS compliant and UL certified, it guarantees both quality and safety. Perfect for IDC ribbon cable setups, it's a versatile and essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. | Download | |||

