| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90584-1320 |
| Color: | Natural |
| Series: | 90584 - Board-in - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Board-in, Picoflex |
| Housing Material: | Polyester |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole - Kinked Pin |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Mount Angle: | 90° Angle |
| Component Type: | One Piece |
| Wire Type: | Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.032 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Wire Size: | 26 AWG, 28 AWG |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1 mm |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0905841320 |
| SKU: | MOL90584-1320 |
90584-1320
| Heilind Number: | MOL90584-1320 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90584-1320 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Board-in Picoflex connector, a key component in the 90584 series. Designed for seamless integration, this connector features two rows of kinked pin terminations for secure through-hole mounting on PCBs. Its polyester housing ensures durability, while phosphor bronze contacts with tin plating provide reliable signal transmission. With a current rating of 1.2A and a voltage tolerance of 250V, it meets the demands of various applications. Operating efficiently in temperatures ranging from -40°C to 105°C, it guarantees performance in diverse environments. UL certified and RoHS compliant, it upholds the highest industry standards for safety and environmental responsibility. Perfect for use with ribbon cables, this connector is ideal for projects that require precision and reliability in signal transmission. Upgrade your connectivity solutions with this essential component.

