90584-2312

Heilind Number:MOL90584-2312
Manufacturer:Molex
Manufacturer Number:90584-2312
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

1.27mm Pitch Picoflex PF-50 IDT Receptacle, Low Profile, Board-In, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90584-2312
Color:Natural
Series:90584 - Board-in - Picoflex
Amperage:1.2 A
Connector Type:Board-in, Picoflex
Housing Material:Polyester
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Mount Angle:90° Angle
Component Type:One Piece
Wire Type:Ribbon Cable
Packaging:Tube - Stacked
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:12
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.032 µm
PCB Thickness (Recommended):1.6 mm
Wire Size:26 AWG, 28 AWG
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0905842312
SKU:MOL90584-2312

Detailed Description

Enhance connectivity in your electronic projects with this versatile IDC Ribbon Cable Connector. Featuring a natural color and a 90° angle mount type, it offers seamless integration on your PCBs. With a pitch of 1.27mm and through-hole termination method, it ensures secure and reliable connections. The housing material, made of polyester, guarantees durability, while the phosphor bronze contacts with tin plating provide optimal conductivity. Operating efficiently in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of applications. UL certified and RoHS compliant, this connector is a reliable choice for your projects.