90584-2316

Heilind Number:MOL90584-2316
Manufacturer:Molex
Manufacturer Number:90584-2316
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.27mm Pitch Picoflex PF-50 IDT Receptacle, Low Profile, Board-In, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90584-2316
Color:Natural
Series:90584 - Board-in - Picoflex
Amperage:1.2 A
Connector Type:Board-in, Picoflex
Housing Material:Polyester
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Mount Angle:90° Angle
Component Type:One Piece
Wire Type:Ribbon Cable
Packaging:Tube - Stacked
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:16
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.032 µm
PCB Thickness (Recommended):1.6 mm
Wire Size:26 AWG, 28 AWG
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1 mm
Lead Free Process Capability:WAVE
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0905842316
SKU:MOL90584-2316

Detailed Description

Enhance your connectivity with our Board-in Picoflex connector, designed for seamless integration in your electronic systems. Featuring a natural color and constructed with durable polyester housing, this connector ensures reliable performance in a variety of environments. With a current rating of 1.2 A and voltage capacity of 250 V, it is suitable for both power and signal transmission. Its two rows of contacts, terminated through hole with kinked pins, provide secure and efficient connections. Operating within a wide temperature range of -40 to 105 °C, this connector is versatile and dependable. Its 90° mount angle and PCB retention feature offer convenient installation on your circuit board. With its tin-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. Perfect for use with ribbon cables, this connector is ideal for various applications in electronics and manufacturing. RoHS compliant and UL certified, it meets stringent quality and safety standards, making it a reliable choice for your connectivity needs.