90584-2324

Heilind Number:MOL90584-2324
Manufacturer:Molex
Manufacturer Number:90584-2324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.27mm Pitch Picoflex PF-50 IDT Receptacle, Low Profile, Board-in, 24 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90584-2324
Color:Natural
Series:90584 - Board-in - Picoflex
Amperage:1.2 A
Connector Type:Board-in, Picoflex
Housing Material:Polyester
Number of Contacts:24
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Mount Angle:90° Angle
Component Type:One Piece
Wire Type:Ribbon Cable
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:24
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Wire Size:26 AWG, 28 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:90584-2324 0905842324
SKU:MOL90584-2324