| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90628-0136 |
| Color: | Black |
| Series: | 90628 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 32 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.5 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0906280136 |
| SKU: | MOL90628-0136 |
90628-0136
Specifications
Detailed Description
Introducing the C-Grid III Black PCB Pin Header, a versatile connector for your electronic projects. With a dual-row design featuring 32 contacts, this header is ideal for secure and reliable wire-to-board connections. The through-hole termination method ensures easy and durable installation on your PCB, while the brass contact material with tin plating guarantees efficient conductivity. Its 2.54mm pitch and 3A amperage rating make it suitable for a wide range of applications, with a maximum voltage of 350V. The vertical orientation and 2.9mm tail length offer flexibility in PCB layout, while the stackable and breakaway features provide convenience during assembly. RoHS compliant and crafted from high-quality polyester, this header is both environmentally friendly and durable. Upgrade your connectivity solutions with the C-Grid III PCB Pin Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download | |||

