| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90628-0780 |
| Color: | Black |
| Series: | 90628 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 80 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.5 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0906280780 |
| SKU: | MOL90628-0780 |
90628-0780
Specifications
Detailed Description
Enhance your PCB connectivity with this C-Grid III Connector, featuring 80 gold-plated contacts for reliable signal transmission. Designed for through-hole termination with a pitch of 2.54mm, this vertical orientation connector is ideal for space-saving applications. With a current rating of 3A and a voltage capacity of 350V, it ensures efficient power delivery. The black polyester housing offers durability, while the brass contact material guarantees long-term performance. Stackable and breakaway, it provides flexibility in assembly, with PCB retention for added security. RoHS compliant, this connector is a dependable choice for your wire-to-board connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download | |||

