90628-0927

Heilind Number:MOL90628-0927
Manufacturer:Molex
Manufacturer Number:90628-0927
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, with Kinked PC Tail, 14 Circuits, 0.76µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90628-0927
Color:Black
Series:90628 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:2.9 mm
Packaging:Bag
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:14
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.5 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0906280927
SKU:MOL90628-0927

Detailed Description

Enhance your PCB connectivity with our C-Grid III connector, offering reliable performance and durability. This black vertical header features 14 gold-plated brass contacts, accommodating 2 rows for efficient power transmission. With a 2.54mm pitch and through-hole termination method, it ensures secure attachment to your board. Operating at up to 350V and 3A, it's suitable for various applications. Its stackable design and breakaway feature provide flexibility in installation. Crafted from polyester, it guarantees long-term reliability in diverse environments. RoHS compliant and featuring tin-plated terminations, it meets industry standards for environmental responsibility. Trust in this connector for seamless wire-to-board integration in your projects.