| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90779-0003 |
| Color: | Natural |
| Series: | 90779 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | Picoflex |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0907790003 |
| SKU: | MOL90779-0003 |
90779-0003
Specifications
Detailed Description
Easily connect wires to your PCB with this Picoflex PF-50 Header. Featuring a low profile and high temperature surface mount capability, this connector is designed for reliability in demanding environments. With 8 circuits and glow wire compatibility, it ensures safe and efficient power transmission. The straight orientation and through-hole termination method make installation straightforward, while the high temperature thermoplastic construction guarantees durability. UL certified and RoHS compliant, this connector meets stringent quality standards. Perfect for a wide range of applications, from electronics to automotive, it offers secure and efficient connectivity for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | 512480 - Packaging Method/QTY changing. Previous DU in SAP system was not following existing Packaging master outer shipping carton Qtys. part will be undergoing DU changes to revise in SAP | Download | |||

