90779-0004

Heilind Number:MOL90779-0004
Manufacturer:Molex
Manufacturer Number:90779-0004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 Header, Vertical, Low Profile, High Temperature Surface Mount Capable, 10 Circuits, Glow Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90779-0004
Color:Natural
Series:90779 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Number of Contacts:10
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:1.27 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Number of Contacts Loaded:10
Mating Cycles:30
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:4.064 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Lead Free Process Capability:WAVE
Termination Pitch:1.27 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Product Name:Picoflex
Material Flammability Standard:94V-0
Part Aliases:0907790004
SKU:MOL90779-0004

Detailed Description

Introducing the Picoflex PF-50 Header, a vertical, low-profile connector designed for high-temperature applications. With surface mount capability and ten circuits, this header is versatile and reliable. Glow wire capable and RoHS compliant, it meets international standards for safety and environmental responsibility. Featuring brass contacts with tin plating, it offers excellent conductivity and durability. The straight orientation and 1.27mm pitch make it easy to integrate into PCB designs. With UL certification and a wide operating temperature range, from -40 to 105°C, it ensures performance in demanding environments. The Picoflex PF-50 Header is the ideal choice for wire-to-board connections in various electronic applications.