| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90779-0010 |
| Color: | Natural |
| Series: | 90779 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 30 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0907790010 |
| SKU: | MOL90779-0010 |
90779-0010
| Heilind Number: | MOL90779-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90779-0010 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Picoflex PF-50 Header, Vertical, Low Profile, High Temperature Surface Mount Capable, 20 Circuits, Glow Wire Capable
More >>Specifications
Detailed Description
Elevate your PCB connectivity with the Picoflex PF-50 Header. This vertical, low profile component boasts high temperature surface mount capabilities, perfect for demanding applications. With 20 circuits and glow wire capability, it ensures reliable performance under pressure. Crafted with brass contacts and high temperature thermoplastic, it guarantees durability and efficiency. Its straight body orientation and through hole termination method provide easy installation. Meeting stringent standards for flammability and lead-free processes, it's not only high-performing but also environmentally friendly. RoHS compliant and UL agency certified, it's a trusted choice for your PCB projects.

