| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90779-3002 |
| Color: | Natural |
| Series: | 90779 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | Picoflex |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0907793002 |
| SKU: | MOL90779-3002 |
90779-3002
| Heilind Number: | MOL90779-3002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90779-3002 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Picoflex PF-50 Header, Vertical, Low Profile, High Temperature Surface Mount Capable, PdNi with Gold Flash Plating, 6 Circuits, Glow Wire Capable
More >>Specifications
Detailed Description
Introducing the Picoflex PF-50 Header, a versatile connector suitable for various applications. With a low-profile design and high-temperature surface mount capability, this header is perfect for space-constrained environments. Featuring six circuits and glow wire capability, it ensures reliable connectivity even in demanding conditions. Made with high-quality materials including Palladium Nickel with Gold Flash Plating, it offers superior performance and durability. With a straight body orientation and through-hole termination method, it provides easy installation on PCBs. UL certified for safety and RoHS compliant, this connector meets industry standards for environmental responsibility. Perfect for wire-to-board connections, the Picoflex PF-50 Header is a reliable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/05/2019 | 506332 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

