""pc_board_pin_and_receptacle_connectors""

Heilind Number:MOL90779-3003
Manufacturer:Molex
Manufacturer Number:""pc_board_pin_and_receptacle_connectors""
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

1.27MM PF HDR LOPRO HT NAT .7

More >>

Specifications

AttributeValue
Manufacturer:Molex
Manufacturer Part Number:Molex \"\"pc_board_pin_and_receptacle_connectors\"\"
SKU:MOL90779-3003

Detailed Description

Introducing the Picoflex PF-50 Header, a versatile connector designed for Wire to Board applications. With its vertical orientation and low profile, it offers efficient PCB assembly. Featuring 8 gold-plated contacts for reliable signal transmission, this connector is suitable for high temperature environments, with a wide operating range of -40 to 105 °C. Its surface mount compatibility and glow wire capability ensure easy installation and safety compliance. The straight body orientation and polarized design guarantee proper mating, while the through-hole termination method provides secure attachment to the PCB. Trust in the Picoflex PF-50 for durable and efficient connectivity in your electronic systems.